Comparators

Results: 3
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-General Purpose
Number of Elements
12
Output Type
Open-Collector, Rail-to-RailPush-Pull
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V1.8V ~ 5V2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V6mV @ 5V8mV
Current - Input Bias (Max)
1pA0.16µA @ 5V0.25µA @ 5V
Current - Output (Typ)
20mA-
Current - Quiescent (Max)
5µA90µA2.5mA
CMRR, PSRR (Typ)
78dB CMRR, 78dB PSRR79dB CMRR-
Propagation Delay (Max)
105ns350ns-
Hysteresis
4.2mV-
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOICSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SC70-5
TLV7011DCKR
IC COMPARATOR 1 SC70-5
Texas Instruments
11,415
In Stock
1 : ¥5.53000
Cut Tape (CT)
3,000 : ¥2.13083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
Push-Pull
1.6V ~ 5.5V
8mV
1pA
-
5µA
78dB CMRR, 78dB PSRR
350ns
4.2mV
-40°C ~ 125°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SC-70-5
TS3021ICT
IC COMPARATOR 1 GEN PUR SC70-5
STMicroelectronics
8,325
In Stock
1 : ¥14.62000
Cut Tape (CT)
3,000 : ¥6.70216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
1.8V ~ 5V
6mV @ 5V
0.16µA @ 5V
-
90µA
79dB CMRR
105ns
-
-40°C ~ 125°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
8-SOIC
LM2903AVQDRQ1
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
5,467
In Stock
1 : ¥5.36000
Cut Tape (CT)
2,500 : ¥2.07967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
2mV @ 5V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 3

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.