TLV6700DDCR

DigiKey Part Number
296-51696-2-ND - Tape & Reel (TR)
296-51696-1-ND - Cut Tape (CT)
296-51696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6700DDCR
Description
IC COMPARATOR 2 WINDW SOT23-THIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Window Open-Drain SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV6700DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
13µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
12mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.53000¥14.53
10¥13.02900¥130.29
25¥12.29160¥307.29
100¥10.47320¥1,047.32
250¥9.83404¥2,458.51
500¥8.60486¥4,302.43
1,000¥7.12980¥7,129.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.63809¥19,914.27
6,000¥6.39222¥38,353.32
Manufacturers Standard Package