LM111J-8 | |
---|---|
DigiKey Part Number | LM111J-8-ND |
Manufacturer | |
Manufacturer Product Number | LM111J-8 |
Description | IC COMPARATOR 1 GEN PUR 8CDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM111J-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-CDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.87000 | ¥145.87 |
10 | ¥134.07500 | ¥1,340.75 |
40 | ¥128.51550 | ¥5,140.62 |
120 | ¥113.23325 | ¥13,587.99 |
280 | ¥107.67550 | ¥30,149.14 |
520 | ¥100.72867 | ¥52,378.91 |