TLV3201AIDBVR | |
---|---|
DigiKey Part Number | 296-36750-2-ND - Tape & Reel (TR) 296-36750-1-ND - Cut Tape (CT) 296-36750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3201AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3201AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.005µA @ 5V | |
Current - Output (Typ) | 21mA | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | 1.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.69400 | ¥106.94 |
25 | ¥10.15000 | ¥253.75 |
100 | ¥8.33680 | ¥833.68 |
250 | ¥7.79356 | ¥1,948.39 |
500 | ¥6.88720 | ¥3,443.60 |
1,000 | ¥5.43730 | ¥5,437.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.07480 | ¥15,224.40 |
6,000 | ¥4.82106 | ¥28,926.36 |
15,000 | ¥4.63982 | ¥69,597.30 |