LMV762QMM/NOPB

DigiKey Part Number
296-40314-2-ND - Tape & Reel (TR)
296-40314-1-ND - Cut Tape (CT)
296-40314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV762QMM/NOPB
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV762QMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
700µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.06000¥24.06
10¥21.61900¥216.19
25¥20.44040¥511.01
100¥17.71400¥1,771.40
250¥16.80588¥4,201.47
500¥15.07980¥7,539.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.71791¥12,717.91
2,000¥12.08202¥24,164.04
5,000¥11.62781¥58,139.05
Manufacturers Standard Package