Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,816 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥5.06434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Emitter, TTL | 5V ~ 30V, ±2.5V ~ 15V | 8mV @ ±15V | 1µA @ ±15V | - | 12.5mA | - | - | - | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
8,830 In Stock | 1 : ¥13.79000 Cut Tape (CT) 2,500 : ¥6.53757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector | 2.2V ~ 36V, ±1.1V ~ 18V | 3.5mV | 0.015µA | 20mA | 75µA | - | 560ns | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
5,027 In Stock | 1 : ¥70.14000 Cut Tape (CT) 2,500 : ¥38.28601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, Complementary, TTL | - | 3mV @ ±5V | 10µA @ ±5V | 20mA | 35mA | 96dB CMRR, 75dB PSRR | 14ns | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO |