MCP6567T-E/SN

DigiKey Part Number
MCP6567T-E/SNTR-ND - Tape & Reel (TR)
MCP6567T-E/SNCT-ND - Cut Tape (CT)
MCP6567T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6567T-E/SN
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6567T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
130µA
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.46000¥6.46
25¥5.35560¥133.89
100¥4.84570¥484.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥4.84572¥15,990.88
Manufacturers Standard Package