Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,012 In Stock 174,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.87696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 200µA | - | 450ns | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-25 | ||
5,383 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥0.87030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 2.5mV @ 36V | 0.025µA @ 5V | 21mA @ 5V | 600µA | - | 1µs (Typ) | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
9,858 In Stock | 1 : ¥7.40000 Cut Tape (CT) 4,000 : ¥2.85854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Drain, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 18mA @ 5V | 2.5mA | - | - | - | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MiniSO |