LM293ST | |
---|---|
DigiKey Part Number | 497-4265-2-ND - Tape & Reel (TR) 497-4265-1-ND - Cut Tape (CT) 497-4265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293ST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Open-Drain, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM293ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.50300 | ¥65.03 |
25 | ¥6.11080 | ¥152.77 |
100 | ¥4.98770 | ¥498.77 |
250 | ¥4.63284 | ¥1,158.21 |
500 | ¥3.94286 | ¥1,971.43 |
1,000 | ¥3.15421 | ¥3,154.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.85854 | ¥11,434.16 |
8,000 | ¥2.66139 | ¥21,291.12 |
12,000 | ¥2.56282 | ¥30,753.84 |
28,000 | ¥2.46425 | ¥68,999.00 |