TLV6700QDDCRQ1 | |
---|---|
DigiKey Part Number | 296-TLV6700QDDCRQ1TR-ND - Tape & Reel (TR) 296-TLV6700QDDCRQ1CT-ND - Cut Tape (CT) 296-TLV6700QDDCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6700QDDCRQ1 |
Description | IC COMPARATOR 2 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Window SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV6700QDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥16.10100 | ¥161.01 |
25 | ¥15.18640 | ¥379.66 |
100 | ¥12.93890 | ¥1,293.89 |
250 | ¥12.14924 | ¥3,037.31 |
500 | ¥10.63060 | ¥5,315.30 |
1,000 | ¥8.80828 | ¥8,808.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.20081 | ¥24,602.43 |
6,000 | ¥7.89708 | ¥47,382.48 |