LM339ADR

DigiKey Part Number
296-6604-2-ND - Tape & Reel (TR)
296-6604-1-ND - Cut Tape (CT)
296-6604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339ADR
Description
IC COMPARATOR 4 DIFF 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM339ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
3mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.86500¥28.65
25¥2.62400¥65.60
100¥1.95310¥195.31
250¥1.77036¥442.59
500¥1.46512¥732.56
1,000¥1.09880¥1,098.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.00724¥2,518.10
5,000¥0.94620¥4,731.00
12,500¥0.88516¥11,064.50
25,000¥0.81190¥20,297.50
62,500¥0.78138¥48,836.25
Manufacturers Standard Package