Comparators

Results: 12
Manufacturer
Analog Devices Inc.Diodes IncorporatedTexas Instruments
Series
-Over-The-Top®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTLCMOS, Push-Pull, Rail-to-RailOpen-CollectorOpen-Drain, Rail-to-RailPush-PullPush-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V, ±0.8V ~ 3.25V1.65V ~ 5.5V1.8V ~ 40V2V ~ 36V, ±1V ~ 18V2.2V ~ 36V, ±1.1V ~ 18V2.4V ~ 40V2.7V ~ 16V, ±1.35V ~ 8V2.7V ~ 44V, ±1.35V ~ 22V3.3V ~ 40V, ±1.65V ~ 20V
Voltage - Input Offset (Max)
1.5mV @ 5V1.6mV @ 5V3mV @ 12V3.5mV3.6mV @ 12V4.5mV @ 40V5mV @ 15V8mV @ 5V
Current - Input Bias (Max)
0.15pA @ 12V2pA @ 5V5pA @ 5V250pA @ 12V250pA @ 15V500pA0.015µA0.05µA @ 5V0.4µA @ 5V
Current - Output (Typ)
7mA @ 12V10mA10mA @ 5V16mA @ 5V20mA29mA @ 5V30mA30mA @ 12V85mA @ 40V100mA @ 5V
Current - Quiescent (Max)
900nA1µA6.5µA, 9µA7.5µA30µA60µA75µA150µA2.5mA
CMRR, PSRR (Typ)
60dB CMRR, 70dB PSRR70dB CMRR, 95dB73dB CMRR, 77dB PSRR88dB CMRR, 105dB PSRR100dB PSRR110dB CMRR, 110dB PSRR-
Propagation Delay (Max)
150ns250ns (Typ)450ns (Typ)560ns900ns3µs (Typ)5.5µs45µs (Typ)-
Hysteresis
5mV15mV17mV-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)0°C ~ 70°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5SOT-23-6
Supplier Device Package
8-SOIC8-VSSOPSC-70-5SOT-23-5SOT-23-6SOT-25TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SOT 25
AP331AWG-7
IC COMPARATOR 1 GEN PUR SOT25
Diodes Incorporated
141,080
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.63626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, DTL, ECL, MOS, Open-Collector, TTL
2V ~ 36V, ±1V ~ 18V
8mV @ 5V
0.4µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-25
SC70-5
TLV1701AIDCKR
IC COMPARATOR 1 GEN PUR SC70-5
Texas Instruments
11,150
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥4.03224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Collector
2.2V ~ 36V, ±1.1V ~ 18V
3.5mV
0.015µA
20mA
75µA
-
560ns
-
-40°C ~ 125°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT753
TLV1701AIDBVR
IC COMPARATOR 1 GEN PUR SOT23-5
Texas Instruments
11,421
In Stock
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥4.10147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Collector
2.2V ~ 36V, ±1.1V ~ 18V
3.5mV
0.015µA
20mA
75µA
-
560ns
-
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT753
TLV3701IDBVR
IC COMPARATOR 1 GEN PUR SOT23-5
Texas Instruments
7,442
In Stock
1 : ¥10.75000
Cut Tape (CT)
3,000 : ¥4.55059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail
2.7V ~ 16V, ±1.35V ~ 8V
5mV @ 15V
250pA @ 15V
10mA
1µA
88dB CMRR, 105dB PSRR
-
-
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
8-VSSOP
TLV7032DGKR
IC COMPARATOR 2 GEN PUR 8VSSOP
Texas Instruments
7,758
In Stock
1 : ¥9.35000
Cut Tape (CT)
2,500 : ¥3.96684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull, Rail-to-Rail
1.6V ~ 6.5V, ±0.8V ~ 3.25V
8mV @ 5V
2pA @ 5V
29mA @ 5V
900nA
73dB CMRR, 77dB PSRR
3µs (Typ)
17mV
-40°C ~ 125°C (TA)
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-VSSOP
SOD 123-5
TLV1821DBVR
IC COMPARATOR 1 GEN PUR SOT23-5
Texas Instruments
2,124
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,000 : ¥3.94695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Drain, Rail-to-Rail
2.4V ~ 40V
3mV @ 12V
0.15pA @ 12V
30mA
7.5µA
100dB PSRR
450ns (Typ)
-
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
8-SOIC
TLV9022QDRQ1
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
12,023
In Stock
1 : ¥9.36000
Cut Tape (CT)
2,500 : ¥5.57242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Drain, Rail-to-Rail
1.65V ~ 5.5V
1.5mV @ 5V
5pA @ 5V
100mA @ 5V
30µA
70dB CMRR, 95dB
150ns
-
-40°C ~ 125°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
SOT-23-6
TLV1805QDBVRQ1
IC COMPARATOR 1 GEN PUR SOT23-6
Texas Instruments
10,113
In Stock
1 : ¥9.44000
Cut Tape (CT)
3,000 : ¥4.00499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
3.3V ~ 40V, ±1.65V ~ 20V
4.5mV @ 40V
500pA
85mA @ 40V
150µA
60dB CMRR, 70dB PSRR
250ns (Typ)
15mV
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
SOT-23-6
Surface Mount
SOT-23-6
SOD 123-5
TLV1851QDBVRQ1
AUTOMOTIVE, SINGLE NANOPOWER HIG
Texas Instruments
2,047
In Stock
1 : ¥13.43000
Cut Tape (CT)
3,000 : ¥6.15505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull, Rail-to-Rail
1.8V ~ 40V
3.6mV @ 12V
250pA @ 12V
7mA @ 12V
1µA
-
45µs (Typ)
5mV
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
SC-74A, SOT-753
Surface Mount
SOT-23-5
8-SOIC
TLV1822DR
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
1,669
In Stock
1 : ¥17.51000
Cut Tape (CT)
3,000 : ¥4.90447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Drain, Rail-to-Rail
2.4V ~ 40V
3mV @ 12V
0.15pA @ 12V
30mA @ 12V
6.5µA, 9µA
100dB PSRR
900ns
-
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
TLV1812DR
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
1,235
In Stock
1 : ¥17.51000
Cut Tape (CT)
3,000 : ¥4.73635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull, Rail-to-Rail
2.4V ~ 40V
3mV @ 12V
0.15pA @ 12V
30mA
7.5µA
100dB PSRR
450ns (Typ)
-
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
5 TSOT
LT1716HS5#WTRMPBF
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥43.76000
Cut Tape (CT)
500 : ¥27.39152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull, Rail-to-Rail
2.7V ~ 44V, ±1.35V ~ 22V
1.6mV @ 5V
0.05µA @ 5V
10mA @ 5V
60µA
110dB CMRR, 110dB PSRR
5.5µs
-
-40°C ~ 125°C
Automotive
AEC-Q100
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
Showing
of 12

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.