LM139AD

DigiKey Part Number
296-36045-5-ND
Manufacturer
Manufacturer Product Number
LM139AD
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Open-Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM139AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
General Purpose
Number of Elements
4
Output Type
Open-Collector, Open-Drain
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.50000¥46.50
10¥41.73200¥417.32
50¥39.44900¥1,972.45
100¥34.18930¥3,418.93
250¥32.43624¥8,109.06
500¥29.10494¥14,552.47
1,000¥24.54633¥24,546.33
2,500¥23.31901¥58,297.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.