Rochester Electronics, LLC Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,284 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | -55°C ~ 125°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,114 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,746 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | -55°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,847 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,398 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | -55°C ~ 125°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,739 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | - | 1 MHz | - | 30 pA | 3 mV | 200µA | - | 36 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC | 8-SO | ||
1,785 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | 1.5V/µs | 2 MHz | - | 7 nA | 700 µV | 20µA | 6.5 mA | 1.5 V | 30 V | -55°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
820 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | 25V/µs | 35 MHz | - | 40 nA | 300 µV | 8mA | 56 mA | 35 V | 35 V | 0°C ~ 75°C | - | - | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP | ||
1,779 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 2 | - | 30V/µs | - | 20 MHz | 2 nA | 2.5 mV | 3.9mA (x2 Channels) | - | 5 V | 18 V | 0°C ~ 70°C | - | - | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CERDIP | ||
139 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | 20V/µs | 80 MHz | - | 10 nA | 10 µV | 3.5mA | 25 mA | 10 V | 40 V | 0°C ~ 75°C | - | - | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP | ||
140 Marketplace | Unavailable | - | Bulk | Active | CMOS | 1 | Rail-to-Rail | 1.6V/µs | 1.4 MHz | - | 1 pA | 15 mV | 1mA | - | 2 V | 16 V | -55°C ~ 125°C | - | - | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
7,902 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 2 | - | 3V/µs | 47 kHz | - | - | - | - | - | 40 V | 40 V | - | - | - | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
133 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | - | - | - | 70 nA | 2 mV | 1.8mA | - | 36 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP | ||
39 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | - | 63 MHz | - | 10 nA | 10 µV | - | - | 8 V | 44 V | -55°C ~ 125°C (TA) | - | - | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
1,154 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 4 | - | 1.7V/µs | 3.5 MHz | - | 140 nA | 500 µV | 5mA (x4 Channels) | - | 10 V | 30 V | -55°C ~ 125°C | - | - | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CDIP | ||
406 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | 75V/µs | 2 MHz | - | 2 µA | 300 µV | - | 650 µA | 4 V | 30 V | -55°C ~ 125°C | - | - | - | - | - | ||
224 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1 nA | 30 µV | - | - | 6 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
244 Marketplace | Unavailable | - | Bulk | Active | Differential | 2 | - | - | 1.35 GHz | - | 13.5 µA | 250 µV | - | - | - | - | -55°C ~ 125°C | - | - | Through Hole | TO-205AA, TO-5-12 Metal Can | TO-5-12 | ||
104 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 4 | - | 0.55V/µs | - | - | 30 nA | 6 mV | - | 20 mA | 2.8 V | 36 V | -55°C ~ 125°C | - | - | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
183 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | 25V/µs | 100 MHz | - | 40 nA | 300 µV | 8mA | 56 mA | - | - | - | - | - | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP | ||
464 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | - | - | - | 800 pA | 300 µV | 300µA | - | 4 V | 40 V | -55°C ~ 125°C | - | - | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CERDIP | ||
56 Marketplace | Unavailable | - | Bulk | Active | CMOS | 1 | - | 10V/µs | 4 MHz | - | 5 pA | 6 mV | 10mA | 22 mA | 5 V | 16 V | -55°C ~ 125°C | - | - | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
222 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | 0.5V/µs | 900 kHz | - | 80 nA | 3 mV | 1.7mA | 25 mA | 44 V | 44 V | -55°C ~ 125°C | - | - | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
299 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | - | - | - | 30 nA | 700 µV | 1.8mA | - | 10 V | 44 V | -55°C ~ 125°C | - | - | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CDIP | ||
1,146 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | - | - | - | - | 30 nA | 700 µV | 1.8mA | - | 44 V | 44 V | -55°C ~ 125°C | - | - | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CERDIP |