CA3078AM | |
---|---|
DigiKey Part Number | 2156-CA3078AM-ND |
Manufacturer | |
Manufacturer Product Number | CA3078AM |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 6.5 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |