HA7-5221-5 | |
---|---|
DigiKey Part Number | 2156-HA7-5221-5-ND |
Manufacturer | |
Manufacturer Product Number | HA7-5221-5 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 35 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 56 mA | |
Voltage - Supply Span (Min) | 35 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP |