Instrumentation, Op Amps, Buffer Amps

Results: 11
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Slew Rate
1.1V/µs1.4V/µs35V/µs
Gain Bandwidth Product
2.5 MHz3.5 MHz88 MHz
Current - Input Bias
0.1 pA0.2 pA0.23 pA
Voltage - Input Offset
10 µV37 µV250 µV
Current - Supply
600µA790µA1.15mA
Current - Output / Channel
60 mA75 mA86 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.5 V12 V
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
SC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
SM73302MFE/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
313
In Stock
1 : ¥22.41000
Cut Tape (CT)
250 : ¥10.99916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
35V/µs
88 MHz
0.1 pA
10 µV
1.15mA
60 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
SM73308MGE/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
345
In Stock
1 : ¥22.74000
Cut Tape (CT)
250 : ¥10.83036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.4V/µs
3.5 MHz
0.23 pA
250 µV
600µA
75 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC70-5
SM73308MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
1,000
In Stock
1 : ¥22.74000
Cut Tape (CT)
1,000 : ¥11.16960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.4V/µs
3.5 MHz
0.23 pA
250 µV
600µA
75 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT753
SM72501MFE/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
490
In Stock
1 : ¥32.76000
Cut Tape (CT)
250 : ¥22.88728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
General Purpose
1
Rail-to-Rail
1.1V/µs
2.5 MHz
0.2 pA
37 µV
790µA
86 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
NCS21871SN2T1G
SM72501MFE/NOPB
SM72501 PRECISION, CMOS INPUT, R
Texas Instruments
17,655
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Not For New Designs
General Purpose
1
Rail-to-Rail
1.1V/µs
2.5 MHz
0.2 pA
37 µV
790µA
86 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SM73302MFX/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
110,699
Marketplace
Check Lead Time
1 : ¥20.77000
Cut Tape (CT)
3,000 : ¥9.51494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
Rail-to-Rail
35V/µs
88 MHz
0.1 pA
10 µV
1.15mA
60 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SM73302MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
26,440
Marketplace
Check Lead Time
1 : ¥22.41000
Cut Tape (CT)
1,000 : ¥11.84084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
Rail-to-Rail
35V/µs
88 MHz
0.1 pA
10 µV
1.15mA
60 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SM72501MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
9,800
Marketplace
1 : ¥32.76000
Cut Tape (CT)
1,000 : ¥17.32014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Not For New Designs
General Purpose
1
Rail-to-Rail
1.1V/µs
2.5 MHz
0.2 pA
37 µV
790µA
86 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
SM73308MGX/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥8.66422
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
1
Rail-to-Rail
1.4V/µs
3.5 MHz
0.23 pA
250 µV
600µA
75 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT753
SM72501/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
1,000 : ¥12.18910
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
General Purpose
1
Rail-to-Rail
1.1V/µs
2.5 MHz
0.2 pA
37 µV
790µA
86 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SM72501MFX/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
3,000 : ¥14.01687
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
Rail-to-Rail
1.1V/µs
2.5 MHz
0.2 pA
37 µV
790µA
86 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 11

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.