SM73302MFX/NOPB | |
---|---|
DigiKey Part Number | 296-SM73302MFX/NOPBTR-ND - Tape & Reel (TR) 296-SM73302MFX/NOPBCT-ND - Cut Tape (CT) 296-SM73302MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM73302MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM73302MFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 88 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.67700 | ¥186.77 |
25 | ¥17.62160 | ¥440.54 |
100 | ¥15.01240 | ¥1,501.24 |
250 | ¥14.09624 | ¥3,524.06 |
500 | ¥12.33424 | ¥6,167.12 |
1,000 | ¥10.21973 | ¥10,219.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.51494 | ¥28,544.82 |
6,000 | ¥9.16255 | ¥54,975.30 |