SM73302MFE/NOPB | |
---|---|
DigiKey Part Number | 296-SM73302MFE/NOPBTR-ND - Tape & Reel (TR) 296-SM73302MFE/NOPBCT-ND - Cut Tape (CT) 296-SM73302MFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM73302MFE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM73302MFE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 88 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.13000 | ¥201.30 |
25 | ¥19.03040 | ¥475.76 |
100 | ¥16.49270 | ¥1,649.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.99916 | ¥2,749.79 |
500 | ¥10.46750 | ¥5,233.75 |