Instrumentation, Op Amps, Buffer Amps

Results: 6
Manufacturer
onsemiSTMicroelectronicsTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Amplifier Type
Current SenseGeneral PurposeZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.1V/µs0.3V/µs2V/µs2.4V/µs3V/µs6V/µs
Gain Bandwidth Product
270 kHz700 kHz3.2 MHz6 MHz10 MHz
Current - Input Bias
1 pA60 pA2 nA20 nA300 nA90 µA
Voltage - Input Offset
5 µV6 µV50 µV650 µV1.3 mV3 mV
Current - Supply
28µA465µA500µA (x2 Channels)1mA1.8mA
Current - Output / Channel
11 mA25 mA40 mA50 mA65 mA
Voltage - Supply Span (Min)
1.8 V2.7 V3 V
Voltage - Supply Span (Max)
5.5 V30 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP8-MSOP8-SOIC8-TSSOPSC-74ASOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCS20071SN2T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
11,245
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥2.10672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.4V/µs
3.2 MHz
-
2 nA
1.3 mV
465µA
65 mA
2.7 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
8-SOIC
INA240A1D
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Texas Instruments
6,146
In Stock
1 : ¥31.85000
Tube
-
Tube
Active
Current Sense
1
-
2V/µs
-
400 kHz
90 µA
5 µV
1.8mA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
NCS21872DMR2G
IC OPAMP ZER-DRIFT 2CIRC 8MSOP
onsemi
27,055
In Stock
1 : ¥9.44000
Cut Tape (CT)
4,000 : ¥3.81025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.1V/µs
270 kHz
-
60 pA
6 µV
28µA
11 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SC-74A
NCV20166SN2T1G
IC OPAMP GP 1 CIRCUIT SC74A
onsemi
5,930
In Stock
1 : ¥11.49000
Cut Tape (CT)
3,000 : ¥4.63077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6V/µs
10 MHz
-
1 pA
50 µV
1mA
25 mA
3 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SC-74A
SOT-23-5
TSB711AIYLT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
8,993
In Stock
1 : ¥14.04000
Cut Tape (CT)
3,000 : ¥6.42765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
3V/µs
6 MHz
-
300 nA
650 µV
1.8mA
50 mA
2.7 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-TSSOP
LM358PWRG4-JF
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
19,990
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥1.17343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.