Instrumentation, Op Amps, Buffer Amps

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
DifferentialGeneral PurposeVoltage Feedback
Output Type
-Differential, Rail-to-RailRail-to-Rail
Slew Rate
45V/µs120V/µs210V/µs310V/µs1350V/µs
-3db Bandwidth
34 MHz230 MHz240 MHz510 MHz600 MHz
Current - Input Bias
2 pA75 nA6 µA11 µA
Voltage - Input Offset
28 µV35 µV75 µV100 µV2.5 mV
Current - Supply
1mA3mA4.4mA14.7mA15mA
Current - Output / Channel
80 mA125 mA178 mA200 mA
Voltage - Supply Span (Min)
2.7 V2.8 V3 V4.5 V5 V
Voltage - Supply Span (Max)
5.25 V5.5 V10 V12 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC EP Top View
ADA4899-1YRDZ
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
2,499
In Stock
1 : ¥53.36000
Tube
-
Tube
Active
Voltage Feedback
1
-
310V/µs
-
600 MHz
6 µA
35 µV
14.7mA
200 mA
4.5 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC
ADA4897-1ARZ-R7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
2,211
In Stock
1 : ¥53.61000
Cut Tape (CT)
1,000 : ¥28.32514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
120V/µs
-
230 MHz
11 µA
28 µV
3mA
80 mA
3 V
10 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADA4891-1ARZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
721
In Stock
1 : ¥15.93000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
210V/µs
-
240 MHz
2 pA
2.5 mV
4.4mA
125 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
LTC6362IMS8#PBF
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
855
In Stock
1 : ¥45.48000
Tube
-
Tube
Last Time Buy
Differential
1
Differential, Rail-to-Rail
45V/µs
180 MHz
34 MHz
75 nA
75 µV
1mA
-
2.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC EP Top View
AD8099ARDZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
4,780
In Stock
1 : ¥55.42000
Cut Tape (CT)
1,000 : ¥31.45537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
1350V/µs
-
510 MHz
6 µA
100 µV
15mA
178 mA
5 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.