Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,260 In Stock | 1 : ¥36.70000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 11V/µs | 28 MHz | - | 1 pA | 50 µV | 3.7mA (x2 Channels) | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
1,694 In Stock | 1 : ¥52.05000 Tube | - | Tube | Active | Power | 1 | - | 8V/µs | 5.5 MHz | - | 200 nA | 1 mV | 18mA | 3 A | 10 V | 60 V | 0°C ~ 70°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
4,292 In Stock | 1 : ¥136.53000 Cut Tape (CT) 500 : ¥94.27434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
1,230 In Stock | 1 : ¥153.19000 Tube | - | Tube | Active | Power | 1 | - | 8V/µs | 1.4 MHz | - | 15 pA | 1 mV | 12mA | 2 A | 20 V | 70 V | -40°C ~ 85°C | Through Hole | TO-220-5 | TO-220-5 | ||
842 In Stock | 1 : ¥160.26000 Cut Tape (CT) 250 : ¥118.29408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
379 In Stock | 1 : ¥199.09000 Tube | - | Tube | Active | Power | 1 | - | 10V/µs | 1.6 MHz | - | 4 pA | 2 mV | 20mA | 10 A | 20 V | 70 V | -25°C ~ 85°C | Through Hole | TO-220-11 (Formed Leads) | TO-220-11 | ||
414 In Stock | 1 : ¥209.10000 Tube | - | Tube | Active | General Purpose | 2 | - | 8V/µs | 1.4 MHz | - | 15 pA | 1 mV | 22mA (x2 Channels) | 4 A | 20 V | 70 V | -40°C ~ 85°C | Through Hole | TO-220-11 (Formed Leads) | TO-220-11 | ||
6,025 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥11.98631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 390V/µs | 27 MHz | 36 MHz | 160 nA | 200 µV | 250µA | 25 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-WFQFN | 10-WQFN (2x2) | ||
723 In Stock | 1 : ¥156.56000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 35 MHz | - | 3 mV | 35mA | 2 A | 10 V | 30 V | -40°C ~ 85°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 Flow 37 | ||
116 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.01381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.15V/µs | 350 kHz | 60 kHz | 60 pA | 3.5 µV | 21µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) |