LT1210CT7#37PBF | |
---|---|
DigiKey Part Number | 505-LT1210CT7#37PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1210CT7#37PBF |
Description | IC OPAMP CFA 1 CIRCUIT TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit TO-220-7 Flow 37 |
Datasheet | Datasheet |
EDA/CAD Models | LT1210CT7#37PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 35 MHz | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 35mA | |
Current - Output / Channel | 2 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 Flow 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.56000 | ¥156.56 |
10 | ¥143.86900 | ¥1,438.69 |
50 | ¥137.90660 | ¥6,895.33 |
100 | ¥121.50670 | ¥12,150.67 |
250 | ¥115.54348 | ¥28,885.87 |
500 | ¥108.08914 | ¥54,044.57 |