Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Excalibur™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Slew Rate
0.65V/µs-
Voltage - Input Offset
40 µV120 µV
Current - Supply
60µA550µA (x2 Channels)
Voltage - Supply Span (Min)
2.5 V4 V
Voltage - Supply Span (Max)
40 V60 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1787HVCS8#PBF
IC CURRENT SENSE 1 CIRCUIT 8SO
Analog Devices Inc.
1,550
In Stock
1 : ¥82.67000
Tube
-
Tube
Active
Current Sense
1
-
-
-
-
40 µV
60µA
-
2.5 V
60 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
TLE2022AIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
3,554
In Stock
1 : ¥23.40000
Cut Tape (CT)
2,500 : ¥11.74466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.65V/µs
2.8 MHz
33 nA
120 µV
550µA (x2 Channels)
30 mA
4 V
40 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.