LT1787HVCS8#PBF | |
---|---|
DigiKey Part Number | LT1787HVCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1787HVCS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1787HVCS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 60µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
10 | ¥74.69800 | ¥746.98 |
25 | ¥71.21920 | ¥1,780.48 |
100 | ¥61.84060 | ¥6,184.06 |
300 | ¥59.06113 | ¥17,718.34 |
500 | ¥53.84980 | ¥26,924.90 |
1,000 | ¥46.90143 | ¥46,901.43 |