AD8606ACBZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8606ACBZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8606ACBZ-REEL7CT-ND - Cut Tape (CT) 505-AD8606ACBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8606ACBZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8WLCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.43x1.775) |
Datasheet | Datasheet |
EDA/CAD Models | AD8606ACBZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.43x1.775) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.50900 | ¥365.09 |
25 | ¥34.51400 | ¥862.85 |
100 | ¥29.91320 | ¥2,991.32 |
250 | ¥28.37900 | ¥7,094.75 |
500 | ¥25.46452 | ¥12,732.26 |
1,000 | ¥21.47603 | ¥21,476.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.40224 | ¥61,206.72 |