Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,445 In Stock | 1 : ¥15.11000 Cut Tape (CT) 3,500 : ¥6.92912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Differential, Rail-to-Rail | 1.4V/µs | 3.5 MHz | - | 0.23 pA | 250 µV | 600µA (x2 Channels) | 75 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
2,006 In Stock | 1 : ¥29.39000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 22V/µs | 38 MHz | - | 0.5 pA | 150 µV | 5.2mA | 40 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,010 In Stock | 1 : ¥32.02000 Tube | - | Tube | Active | General Purpose | 1 | Single-Ended | 0.8V/µs | 1 MHz | - | 500 pA | 20 µV | 790µA | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
874 In Stock | 1 : ¥95.40000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 4.6V/µs | 15.9 MHz | 13.9 MHz | 140 nA | 60 µV | 625µA (x4 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
482 In Stock | 1 : ¥97.53000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 8V/µs | - | 130 kHz | - | 500 µV | 550µA | 55 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,155 In Stock | 1 : ¥171.17000 Cut Tape (CT) 1,000 : ¥115.29726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | 2V/µs | - | 50 kHz | - | 20 mV | 5mA | 15 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 8 Leads | 8-SOIC | ||
429 In Stock | 1 : ¥195.64000 Tube | - | Tube | Active | Isolation | 1 | - | 2V/µs | - | 50 kHz | - | 20 mV | 5mA | 15 mA | 9 V | 36 V | -25°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm), 8 Leads | 8-PDIP | ||
724 In Stock | 1 : ¥203.19000 Tube | - | Tube | Active | Isolation | 1 | - | 2V/µs | - | 50 kHz | - | 20 mV | 5mA | 15 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 8 Leads | 8-SOIC | ||
2,373 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.86195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Push-Pull | 20V/µs | 5.25 MHz | - | 1 pA | 1 mV | 1.4mA | - | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |