Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,413 In Stock | 1 : ¥26.93000 Cut Tape (CT) 3,000 : ¥13.53165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 45 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,790 In Stock | 1 : ¥30.62000 Cut Tape (CT) 1,000 : ¥16.17085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5.6V/µs | 20 MHz | 2 pA | 250 µV | 1.05mA | 38 mA | 5 V | 24 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,942 In Stock | 1 : ¥30.21000 Cut Tape (CT) 2,000 : ¥15.16384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.2V/µs | 50 kHz | 28 µA | - | 200µA | - | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |