Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,201 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.77970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
8,622 In Stock | 1 : ¥15.02000 Cut Tape (CT) 2,000 : ¥6.87317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | - | 10 pA | 500 µV | 125µA (x4 Channels) | 17 mA | 2.7 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
56,458 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.76921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 0.6V/µs | 700 kHz | - | 20 nA | 2 mV | 700µA | 30 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
6,980 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥2.01991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 15V/µs | 5 MHz | - | 2 pA | 330 µV | 330µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
1,214 In Stock | 1 : ¥51.80000 Tube | Tube | Last Time Buy | Current Sense | 1 | - | 2.4V/µs | - | 350 kHz | 90 pA | - | 1.8mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |