TLV9052SIDGSR | |
---|---|
DigiKey Part Number | 296-TLV9052SIDGSRTR-ND - Tape & Reel (TR) 296-TLV9052SIDGSRCT-ND - Cut Tape (CT) 296-TLV9052SIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9052SIDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9052SIDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.31840 | ¥107.96 |
100 | ¥3.52450 | ¥352.45 |
250 | ¥3.27376 | ¥818.44 |
500 | ¥2.78608 | ¥1,393.04 |
1,000 | ¥2.22888 | ¥2,228.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.01991 | ¥5,049.77 |
5,000 | ¥1.88060 | ¥9,403.00 |
12,500 | ¥1.81095 | ¥22,636.88 |
25,000 | ¥1.74130 | ¥43,532.50 |