TLV4170IPWR | |
---|---|
DigiKey Part Number | 296-45237-2-ND - Tape & Reel (TR) 296-45237-1-ND - Cut Tape (CT) 296-45237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4170IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4170IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 125µA (x4 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.48900 | ¥134.89 |
25 | ¥12.72840 | ¥318.21 |
100 | ¥10.84430 | ¥1,084.43 |
250 | ¥10.18244 | ¥2,545.61 |
500 | ¥8.90960 | ¥4,454.80 |
1,000 | ¥7.38226 | ¥7,382.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.87317 | ¥13,746.34 |
6,000 | ¥6.61859 | ¥39,711.54 |
10,000 | ¥6.36404 | ¥63,640.40 |