LTC3260EDE#TRPBF | |
---|---|
DigiKey Part Number | LTC3260EDE#TRPBFTR-ND - Tape & Reel (TR) LTC3260EDE#TRPBFCT-ND - Cut Tape (CT) LTC3260EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3260EDE#TRPBF |
Description | IC REG CHARGE PUMP INV 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3260EDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Charge Pump | |
Number of Outputs | 1 | |
Frequency - Switching | 50kHz ~ 500kHz | |
Voltage/Current - Output 1 | Adj, 100mA | |
Voltage/Current - Output 2 | - | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.54000 | ¥80.54 |
10 | ¥72.73900 | ¥727.39 |
25 | ¥69.35320 | ¥1,733.83 |
100 | ¥60.21890 | ¥6,021.89 |
250 | ¥57.51264 | ¥14,378.16 |
500 | ¥52.43800 | ¥26,219.00 |
1,000 | ¥45.67180 | ¥45,671.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.54136 | ¥113,853.40 |