Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
onsemiRohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
24
Slew Rate
0.5V/µs2.1V/µs5V/µs
Gain Bandwidth Product
1.2 MHz1.8 MHz10 MHz
Current - Input Bias
20 nA80 nA
Voltage - Input Offset
1 mV2 mV3 mV
Current - Supply
220µA (x2 Channels)1.4mA (x4 Channels)5mA
Current - Output / Channel
10 mA27 mA30 mA
Voltage - Supply Span (Min)
2 V3 V
Voltage - Supply Span (Max)
7 V26 V44 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C-20°C ~ 75°C
Package / Case
8-LSSOP (0.173", 4.40mm Width)8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC8-SSOP-B14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
LM2902DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
199,229
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥0.86072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
MC33172DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
21,035
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,500 : ¥2.20075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
2.1V/µs
1.8 MHz
20 nA
2 mV
220µA (x2 Channels)
27 mA
3 V
44 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SSOP_SSOP-B8 Pkg
BA4510FV-E2
IC OPAMP GP 2 CIRCUIT 8SSOPB
Rohm Semiconductor
2,264
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.68871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
5V/µs
10 MHz
80 nA
1 mV
5mA
10 mA
2 V
7 V
-20°C ~ 75°C
Surface Mount
8-LSSOP (0.173", 4.40mm Width)
8-SSOP-B
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.