BA4510FV-E2 | |
---|---|
DigiKey Part Number | BA4510FV-E2TR-ND - Tape & Reel (TR) BA4510FV-E2CT-ND - Cut Tape (CT) BA4510FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4510FV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4510FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥6.08200 | ¥152.05 |
100 | ¥4.99650 | ¥499.65 |
250 | ¥4.67072 | ¥1,167.68 |
500 | ¥4.12772 | ¥2,063.86 |
1,000 | ¥3.25872 | ¥3,258.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.68871 | ¥6,721.77 |