Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-e-trim™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.2V/µs0.3V/µs0.7V/µs6.4V/µs20V/µs
Gain Bandwidth Product
450 kHz700 kHz1.3 MHz10 MHz18 MHz
Current - Input Bias
5 pA50 pA500 pA1 nA10 nA
Voltage - Input Offset
5 µV10 µV15 µV35 µV
Current - Supply
350µA400µA (x2 Channels)1mA2.2mA-
Current - Output / Channel
4 mA10 mA65 mA
Voltage - Supply Span (Min)
2.4 V3 V4.5 V5 V
Voltage - Supply Span (Max)
12 V30 V36 V40 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-MSOP8-SO8-SOIC8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA192IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
16,945
In Stock
1 : ¥24.47000
Cut Tape (CT)
3,000 : ¥12.27442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
5 pA
5 µV
1mA
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 MSOP
OP2177ARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
19,818
In Stock
1 : ¥47.45000
Cut Tape (CT)
3,000 : ¥23.82097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.7V/µs
1.3 MHz
500 pA
15 µV
400µA (x2 Channels)
10 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1097S8#TRPBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
6,773
In Stock
1 : ¥51.72000
Cut Tape (CT)
2,500 : ¥28.24222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
0.2V/µs
700 kHz
50 pA
10 µV
350µA
-
2.4 V
40 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-VSSOP
OPA209AIDGKR
IC OPAMP GP 1 CIRCUIT 8VSSOP
Texas Instruments
5,374
In Stock
1 : ¥23.40000
Cut Tape (CT)
2,500 : ¥11.74508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6.4V/µs
18 MHz
1 nA
35 µV
2.2mA
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8 SOIC
OP296GSZ-REEL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,961
In Stock
1 : ¥48.36000
Cut Tape (CT)
1,000 : ¥25.53906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.3V/µs
450 kHz
10 nA
35 µV
-
4 mA
3 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.