OP296GSZ-REEL7 | |
---|---|
DigiKey Part Number | OP296GSZ-REEL7TR-ND - Tape & Reel (TR) OP296GSZ-REEL7CT-ND - Cut Tape (CT) OP296GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP296GSZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP296GSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 450 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | - | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.36000 | ¥48.36 |
10 | ¥43.41300 | ¥434.13 |
25 | ¥41.04560 | ¥1,026.14 |
100 | ¥35.57230 | ¥3,557.23 |
250 | ¥33.74820 | ¥8,437.05 |
500 | ¥30.28202 | ¥15,141.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.53906 | ¥25,539.06 |
2,000 | ¥24.26211 | ¥48,524.22 |