Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,693 In Stock | 1 : ¥75.78000 Cut Tape (CT) 2,500 : ¥41.39318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | - | 4 nA | 5 µV | 950µA | - | 2.7 V | 11 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
11,595 In Stock | 1 : ¥87.43000 Cut Tape (CT) 2,500 : ¥47.75308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | - | 4 nA | 5 µV | 950µA | - | 2.7 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,797 In Stock | 1 : ¥97.70000 Cut Tape (CT) 500 : ¥63.61958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.5V/µs | 500 kHz | - | 1 pA | 0.5 µV | 145µA | - | 2.7 V | 6 V | -55°C ~ 150°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,507 In Stock | 1 : ¥72.66000 Tube | - | Tube | Active | Buffer | 1 | - | 75V/µs | 20 MHz | - | 500 µA | - | 5mA | - | 4.5 V | 40 V | 0°C ~ 100°C | Through Hole | TO-220-5 | TO-220-5 | ||
537 In Stock | 1 : ¥72.99000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 850 kHz | - | 150 pA | 30 µV | 850µA (x2 Channels) | 40 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
2,107 In Stock | 1 : ¥93.18000 Cut Tape (CT) 2,500 : ¥50.87912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | - | 4 nA | 5 µV | 950µA | - | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
128 In Stock | 1 : ¥123.64000 Tube | Tube | Active | Zero-Drift | 1 | - | 4V/µs | 1.2 MHz | - | 1 pA | 0.5 µV | 1.7mA | - | 4.75 V | 16 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | |||
2,949 In Stock | 1 : ¥70.44000 Cut Tape (CT) 1,000 : ¥36.63625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Differential | 1.9V/µs | - | 2.3 MHz | 450 pA | 3 µV | - | 11 mA | 10 V | 56 V | -40°C ~ 105°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |