LT1881IS8#PBF | |
---|---|
DigiKey Part Number | LT1881IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1881IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1881IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 850 kHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.99000 | ¥72.99 |
10 | ¥65.96600 | ¥659.66 |
25 | ¥62.89360 | ¥1,572.34 |
100 | ¥54.61080 | ¥5,461.08 |
300 | ¥52.15607 | ¥15,646.82 |
500 | ¥47.55414 | ¥23,777.07 |
1,000 | ¥41.41805 | ¥41,418.05 |