Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,071 In Stock | 1 : ¥23.81000 Cut Tape (CT) 3,000 : ¥11.93254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 70 pA | 1 µV | 285µA | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,152 In Stock | 1 : ¥31.85000 Cut Tape (CT) 2,500 : ¥16.00196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 0.45V/µs | - | 500 kHz | 50 nA | 200 µV | 570µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,967 In Stock | 1 : ¥56.40000 Cut Tape (CT) 2,500 : ¥30.82929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.3V/µs | - | 600 kHz | 1.5 nA | 150 µV | 1.6mA | - | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,722 In Stock | 1 : ¥56.40000 Cut Tape (CT) 1,000 : ¥32.01504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.3V/µs | - | 600 kHz | 1.5 nA | 150 µV | 1.6mA | - | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,252 In Stock | 1 : ¥56.40000 Tube | - | Tube | Active | Current Sense | 1 | - | 0.3V/µs | - | 600 kHz | 1.5 nA | 150 µV | 1.6mA | - | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,320 In Stock | 1 : ¥71.67000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 8V/µs | - | 130 kHz | - | 500 µV | 550µA | 55 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
795 In Stock | 1 : ¥96.30000 Tube | - | Tube | Active | Current Sense | 1 | - | 2.1V/µs | - | 500 kHz | - | 200 µV | 900µA | 25 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,745 In Stock | 1 : ¥96.47000 Cut Tape (CT) 1,000 : ¥61.08538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | - | 4V/µs | 200 kHz | 1.3 MHz | 2 nA | 10 µV | 1.4mA (x2 Channels) | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,387 In Stock | 1 : ¥100.90000 Cut Tape (CT) 2,500 : ¥61.49541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 5V/µs | - | 500 kHz | - | 350 µV | 810µA | 25 mA | 4 V | 36 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,181 In Stock | 1 : ¥34.97000 Tube | - | Tube | Active | Isolation | 1 | - | - | 1 MHz | - | 30 µA | 10 µV | 5.9mA | 14 mA | 3 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
198 In Stock 64,563 Marketplace | 1 : ¥28.49000 Tube | - | Bulk Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 70 pA | 1 µV | 285µA | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,753 In Stock | 1 : ¥33.00000 Cut Tape (CT) 2,500 : ¥16.56440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 14V/µs | - | 4 MHz | - | 100 µV | 2.4mA | 60 mA | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
410 In Stock | 1 : ¥52.05000 Tube | - | Tube | Active | Instrumentation | 2 | - | 0.1V/µs | - | 300 kHz | - | 75 µV | 160µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |