Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,210 In Stock | 1 : ¥35.22000 Cut Tape (CT) 250 : ¥15.00632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 8000V/µs | 1 GHz | - | 3 µA | 16 mV | 5.8mA | 60 mA | 2.8 V | 12.6 V | -45°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,537 In Stock | 1 : ¥57.47000 Cut Tape (CT) 250 : ¥41.06100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 570V/µs | 1.2 GHz | 620 MHz | 6.5 µA | 250 µV | 14.2mA | 105 mA | 3 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
1,505 In Stock | 1 : ¥80.21000 Cut Tape (CT) 250 : ¥57.31320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 6600V/µs | 3 GHz | 2 GHz | 8 µA | 1 mV | 37.7mA | 96 mA | 3 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
3,076 In Stock | 1 : ¥94.90000 Cut Tape (CT) 1,500 : ¥53.39378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RF/IF Differential | 1 | Differential | 8000V/µs | - | 2.2 GHz | 75 nA | - | 37mA | - | 3 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
872 In Stock | 1 : ¥142.60000 Cut Tape (CT) 250 : ¥105.24492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 17500V/µs | 8 GHz | 6.2 GHz | - | - | 55mA | - | 3.15 V | 5.25 V | -40°C ~ 125°C | Surface Mount | 14-UFQFN | 14-UQFN (2.5x2.5) | ||
408 In Stock | 1 : ¥134.23000 Tube | - | Tube | Active | J-FET | 2 | - | 1500V/µs | 4 GHz | - | 0.003 pA | 200 µV | 16.5mA (x2 Channels) | 90 mA | 3.1 V | 5.25 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
398 In Stock 14,014 Marketplace | 1 : ¥48.85000 Cut Tape (CT) 250 : ¥36.16288 Tape & Reel (TR) 59 : ¥37.07102 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Differential | 1 | Differential | 6400V/µs | 3 GHz | 2 GHz | 8 µA | 1 mV | 39.2mA | 96 mA | 3.75 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
646 In Stock 21,245 Marketplace | 1 : ¥53.44000 Cut Tape (CT) 250 : ¥39.51860 Tape & Reel (TR) 54 : ¥40.49407 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | - | 5500V/µs | 12 GHz | 2.4 GHz | 7 µA | 2 mV | 37mA | - | 3 V | 5 V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |