Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,509 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥2.46297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
7,890 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.08135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | - | 10 pA | 300 µV | 115µA | 80 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
26,480 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥3.06828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | - | 10 pA | 300 µV | 115µA (x2 Channels) | 80 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
4,145 In Stock | 1 : ¥26.35000 Cut Tape (CT) 2,500 : ¥12.73636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 100 pA | 1 µV | 475µA (x4 Channels) | 18 mA | 36 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,544 In Stock | 1 : ¥25.12000 Cut Tape (CT) 2,500 : ¥12.15261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 100 pA | 1 µV | 475µA (x4 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2,619 In Stock | 1 : ¥24.63000 Cut Tape (CT) 3,000 : ¥9.72862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 8V/µs | - | 1.1 MHz | 35 µA | 25 µV | 2.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,317 In Stock | 1 : ¥24.63000 Cut Tape (CT) 3,000 : ¥9.72862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 8V/µs | - | 1.1 MHz | 35 µA | 25 µV | 2.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,821 In Stock | 1 : ¥26.93000 Cut Tape (CT) 3,000 : ¥7.49145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 27 kHz | - | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |