INA241B4QDDFRQ1 | |
---|---|
DigiKey Part Number | 296-INA241B4QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA241B4QDDFRQ1CT-ND - Cut Tape (CT) 296-INA241B4QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B4QDDFRQ1 |
Description | AEC-Q100, -4-V TO 110-V BIDIRECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA241B4QDDFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.12500 | ¥221.25 |
25 | ¥20.91520 | ¥522.88 |
100 | ¥18.12560 | ¥1,812.56 |
250 | ¥17.19624 | ¥4,299.06 |
500 | ¥15.43000 | ¥7,715.00 |
1,000 | ¥13.01328 | ¥13,013.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.72862 | ¥29,185.86 |