Instrumentation, Op Amps, Buffer Amps

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current - Supply
2.6mA4.1mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8418AWBRMZ
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
5,229
In Stock
1 : ¥29.47000
Tube
-
Tube
Active
Current Sense
1
-
1V/µs
250 kHz
130 µA
-
4.1mA
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8418BRMZ-RL
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
7,775
In Stock
1 : ¥24.14000
Cut Tape (CT)
3,000 : ¥12.13105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
250 kHz
130 µA
200 µV
2.6mA
2.7 V
5.5 V
-40°C ~ 125°C
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8418AWBRZ
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Analog Devices Inc.
5,095
In Stock
1 : ¥29.47000
Tube
-
Tube
Active
Current Sense
1
-
1V/µs
250 kHz
130 µA
-
4.1mA
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8418AWBRZ-RL
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,930
In Stock
1 : ¥30.13000
Cut Tape (CT)
2,500 : ¥14.60918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
250 kHz
130 µA
-
4.1mA
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8418AWBRMZ-RL
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
5,645
In Stock
1 : ¥29.47000
Cut Tape (CT)
3,000 : ¥14.77784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
250 kHz
130 µA
-
4.1mA
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8418AWHRMZ-RL
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
3,795
In Stock
1 : ¥44.17000
Cut Tape (CT)
3,000 : ¥22.16675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
250 kHz
130 µA
-
4.1mA
2.7 V
5.5 V
-40°C ~ 150°C
Automotive
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8418AWHRMZ
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
440
In Stock
1 : ¥44.17000
Tube
-
Tube
Active
Current Sense
1
-
1V/µs
250 kHz
130 µA
-
4.1mA
2.7 V
5.5 V
-40°C ~ 150°C
Automotive
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 7

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.