Instrumentation, Op Amps, Buffer Amps

Results: 8
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
DifferentialGeneral PurposeVoltage Feedback
Number of Circuits
12
Output Type
-DifferentialRail-to-Rail
Slew Rate
0.1V/µs13V/µs55V/µs95V/µs425V/µs1200V/µs2800V/µs
Gain Bandwidth Product
400 kHz80 MHz
-3db Bandwidth
80 MHz260 MHz350 MHz360 MHz560 MHz
Current - Input Bias
0.2 pA0.3 pA400 nA1.1 µA2.5 µA3 µA
Voltage - Input Offset
12 µV40 µV60 µV500 µV1 mV2 mV
Current - Supply
40µA1mA1.2mA (x2 Channels)1.25mA5.2mA9.6mA12mA
Current - Output / Channel
46 mA50 mA60 mA70 mA80 mA
Voltage - Supply Span (Min)
1.8 V2.5 V2.7 V3 V
Voltage - Supply Span (Max)
3.6 V5 V7 V11 V12 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3638-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad, CSP16-VFQFN Exposed Pad, CSPSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-LFCSP-WD (3x3)8-MSOP16-LFCSP-VQ (3x3)SC-70-5SC-70-6TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
AD8603AUJZ-REEL
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
46,057
In Stock
1 : ¥23.73000
Cut Tape (CT)
10,000 : ¥9.95403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.1V/µs
400 kHz
-
0.2 pA
12 µV
40µA
70 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SC-70-5
AD8038AKSZ-REEL7
IC OPAMP VFB 1 CIRCUIT SC70-5
Analog Devices Inc.
7,371
In Stock
1 : ¥24.63000
Cut Tape (CT)
3,000 : ¥12.35118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
425V/µs
-
350 MHz
400 nA
500 µV
1mA
-
3 V
12 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
16 LFCSP-VQ
ADA4940-1ACPZ-RL
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Analog Devices Inc.
22,330
In Stock
1 : ¥45.48000
Cut Tape (CT)
5,000 : ¥21.96944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
95V/µs
-
260 MHz
1.1 µA
60 µV
1.25mA
46 mA
3 V
7 V
-40°C ~ 125°C
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP-VQ (3x3)
16 LFCSP-VQ
ADA4940-1ACPZ-R7
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥45.48000
Cut Tape (CT)
1,500 : ¥24.02907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
95V/µs
-
260 MHz
1.1 µA
60 µV
1.25mA
46 mA
3 V
7 V
-40°C ~ 125°C
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP-VQ (3x3)
8 MSOP
AD8132ARMZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
7,099
In Stock
1 : ¥48.60000
Cut Tape (CT)
1,000 : ¥25.65423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
1200V/µs
-
360 MHz
3 µA
1 mV
12mA
70 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-LFCSP-WD
ADA4841-2YCPZ-R7
IC OPAMP GP 2 CIRCUIT 8LFCSP
Analog Devices Inc.
4,451
In Stock
1 : ¥53.85000
Cut Tape (CT)
1,500 : ¥30.55870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
13V/µs
-
80 MHz
3 µA
40 µV
1.2mA (x2 Channels)
60 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
16 LFCSP-VQ
ADA4932-1YCPZ-R7
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Analog Devices Inc.
8,829
In Stock
1 : ¥72.24000
Cut Tape (CT)
1,500 : ¥40.96885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
2800V/µs
-
560 MHz
2.5 µA
500 µV
9.6mA
80 mA
3 V
11 V
-40°C ~ 105°C
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP-VQ (3x3)
SC-70-6
OPA358AIDCKR
IC OPAMP GP 1 CIRCUIT SC70-6
Texas Instruments
11,495
In Stock
19,414
Marketplace
1 : ¥12.48000
Cut Tape (CT)
3,000 : ¥5.28175
Tape & Reel (TR)
457 : ¥4.80685
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
Rail-to-Rail
55V/µs
80 MHz
-
0.3 pA
2 mV
5.2mA
50 mA
2.5 V
3.6 V
-40°C ~ 85°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 8

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.