Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,050 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.48508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 1V/µs | - | 60 kHz | 39 µA | 1 µV | 40µA | - | 2.2 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | |||
32,664 In Stock | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥6.87429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.9V/µs | - | 450 kHz | 5.5 µA | 200 µV | 165µA | 60 mA | 4 V | 24 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,369 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.50002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 30 kHz | - | 100 µV | 1.1µA | - | 1.6 V | 28 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,359 In Stock 72,500 Factory | 1 : ¥17.90000 Cut Tape (CT) 2,500 : ¥8.17168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 125 kHz | - | - | 100 µV | 1.1µA | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
8,463 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥11.80022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 150 kHz | 1.6 µA | 600 µV | 20µA | - | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
1,994 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥11.80022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 10V/µs | - | 2 MHz | 800 µA | - | 1mA | - | 3 V | 28 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,958 In Stock | 1 : ¥26.85000 Cut Tape (CT) 500 : ¥16.79282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | - | 100 kHz | - | 100 µV | 240µA | 1 mA | 2.85 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
16,221 In Stock | 1 : ¥27.09000 Cut Tape (CT) 2,500 : ¥13.58125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 275 kHz | 2 µA | 300 µV | 30µA | - | 2.7 V | 28 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,457 In Stock | 1 : ¥41.13000 Cut Tape (CT) 2,500 : ¥20.62280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 2.5 MHz | 4 MHz | 1 µA | 100 µV | 1.6mA | 15 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
1,533 In Stock | 1 : ¥45.48000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 2.5 MHz | 4 MHz | 1 µA | 100 µV | 1.6mA | 15 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
11,161 In Stock | 1 : ¥17.90000 Cut Tape (CT) 2,500 : ¥7.49145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 125 kHz | - | - | 100 µV | 1.1µA | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,580 In Stock | 1 : ¥38.26000 Cut Tape (CT) 2,500 : ¥19.18914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 1.7 MHz | 700 µA | 300 µV | 420µA | - | 3 V | 28 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
25,159 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.48506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 1V/µs | - | 90 kHz | 39 µA | 5 µV | 40µA | - | 2.2 V | 26 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | |||
110,748 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.46717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | - | 5.5 µA | - | 1mA | 2 mA | 4 V | 24 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,366 In Stock 2,500 Factory | 1 : ¥17.32000 Cut Tape (CT) 2,500 : ¥11.49373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 80 kHz | 65 µA | 12 µV | 350µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-6 |