Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LMV®microPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
0.7V/µs1V/µs6V/µs
Gain Bandwidth Product
1 MHz1.3 MHz5.5 MHz
Current - Input Bias
0.2 pA500 pA15 nA
Voltage - Input Offset
15 µV150 µV1.7 mV
Current - Supply
210µA (x2 Channels)400µA (x2 Channels)750µA (x2 Channels)
Current - Output / Channel
10 mA50 mA160 mA
Voltage - Supply Span (Min)
2.5 V2.7 V5 V
Voltage - Supply Span (Max)
5.5 V30 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LMV358MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
25,271
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.75334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1V/µs
1 MHz
15 nA
1.7 mV
210µA (x2 Channels)
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
OP2177ARMZ-R7
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
15,572
In Stock
1 : ¥47.45000
Cut Tape (CT)
1,000 : ¥25.07471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.7V/µs
1.3 MHz
500 pA
15 µV
400µA (x2 Channels)
10 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
OPA2340UA
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
1,803
In Stock
1 : ¥39.98000
Tube
Tube
Active
CMOS
2
Rail-to-Rail
6V/µs
5.5 MHz
0.2 pA
150 µV
750µA (x2 Channels)
50 mA
2.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.