Instrumentation, Op Amps, Buffer Amps

Results: 8
Manufacturer
Analog Devices Inc.Renesas Electronics CorporationTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
DifferentialGeneral PurposeJ-FETVoltage Feedback
Number of Circuits
12
Output Type
-DifferentialRail-to-Rail
Slew Rate
950V/µs1500V/µs2500V/µs2750V/µs5500V/µs5600V/µs
Gain Bandwidth Product
400 MHz3.9 GHz4 GHz8 GHz12 GHz
-3db Bandwidth
2.2 GHz2.4 GHz2.5 GHz
Current - Input Bias
0.003 pA2 µA7 µA12 µA19 µA50 µA
Voltage - Input Offset
100 µV200 µV2 mV
Current - Supply
9mA16.5mA16.5mA (x2 Channels)17.8mA18.1mA35mA37mA
Current - Output / Channel
45 mA70 mA90 mA100 mA105 mA180 mA
Voltage - Supply Span (Min)
3 V3.1 V3.3 V5 V10 V
Voltage - Supply Span (Max)
4.2 V5 V5.25 V10 V12 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad10-WFDFN Exposed Pad16-VFQFN Exposed Pad16-WFQFN Exposed PadSOT-23-5 Thin, TSOT-23-5SOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-WSON (2x2)10-DFN (3x3)16-TQFN (3x3)16-VQFN (3x3)SOT-23-6TSOT-23-5TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
OPA847IDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-6
Texas Instruments
3,595
In Stock
74,472
Marketplace
1 : ¥48.60000
Cut Tape (CT)
3,000 : ¥24.07462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Voltage Feedback
1
-
950V/µs
3.9 GHz
-
19 µA
100 µV
18.1mA
100 mA
5 V
12 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
TSOT-23-6
LTC6268IS6-10#TRMPBF
IC OPAMP JFET 1 CIRCUIT TSOT23-6
Analog Devices Inc.
1,611
In Stock
1 : ¥81.28000
Cut Tape (CT)
500 : ¥52.95210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
1500V/µs
4 GHz
-
0.003 pA
200 µV
16.5mA
90 mA
3.1 V
5.25 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
5 TSOT
LT1818CS5#TRMPBF
IC OPAMP VFB 1 CIRCUIT TSOT23-5
Analog Devices Inc.
6,537
In Stock
1 : ¥27.50000
Cut Tape (CT)
500 : ¥12.82782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
2500V/µs
400 MHz
-
2 µA
200 µV
9mA
70 mA
10 V
10 V
0°C ~ 70°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-WSON
OPA855QDSGRQ1
IC OPAMP GP 1 CIRCUIT 8WSON
Texas Instruments
4,712
In Stock
1 : ¥39.49000
Cut Tape (CT)
3,000 : ¥29.23717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2750V/µs
8 GHz
2.5 GHz
12 µA
200 µV
17.8mA
105 mA
3.3 V
5.25 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8-WSON
OPA855IDSGT
IC OPAMP GP 1 CIRCUIT 8WSON
Texas Instruments
1,998
In Stock
1 : ¥60.18000
Cut Tape (CT)
250 : ¥42.97932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
2750V/µs
8 GHz
2.5 GHz
12 µA
200 µV
17.8mA
105 mA
3.3 V
5.25 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
16-VFQFN
THS4302RGTR
IC OPAMP GP 1 CIRCUIT 16VQFN
Texas Instruments
762
In Stock
15,485
Marketplace
1 : ¥63.30000
Cut Tape (CT)
3,000 : ¥34.59133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
-
5500V/µs
12 GHz
2.4 GHz
7 µA
2 mV
37mA
180 mA
3 V
5 V
-40°C ~ 85°C
-
-
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
16-TQFN, L16.3X3D PKG
ISL55210IRTZ
IC OPAMP DIFF 1 CIRCUIT 16TQFN
Renesas Electronics Corporation
800
In Stock
1 : ¥87.84000
Bulk
-
Bulk
Active
Differential
1
Differential
5600V/µs
4 GHz
2.2 GHz
50 µA
100 µV
35mA
45 mA
3 V
4.2 V
-40°C ~ 85°C
-
-
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
10-WDFN
LTC6269IDD-10#PBF
IC OPAMP JFET 2 CIRCUIT 10DFN
Analog Devices Inc.
135
In Stock
1 : ¥116.83000
Tube
-
Tube
Active
J-FET
2
-
1500V/µs
4 GHz
-
0.003 pA
200 µV
16.5mA (x2 Channels)
90 mA
3.1 V
5.25 V
-40°C ~ 85°C
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 8

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.