Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,560 In Stock | 1 : ¥37.52000 Cut Tape (CT) 3,000 : ¥24.93728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 10V/µs | 32 MHz | - | 1.2 µA | 100 µV | 2.6mA (x2 Channels) | 145 mA | 4 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | |||
2,973 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.19270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | - | 33 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,611 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥33.35233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 33 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
1,826 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥35.03329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 37 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
0 In Stock 4,900 Marketplace | 150 : ¥69.28147 Tube | - | Bulk Tube | Obsolete | J-FET | 4 | - | 3.4V/µs | 2 MHz | - | 4 pA | 900 µV | 1.25mA (x4 Channels) | 80 mA | 7 V | 36 V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |