LM4871MX/NOPB | |
---|---|
DigiKey Part Number | LM4871MX/NOPBTR-ND - Tape & Reel (TR) LM4871MX/NOPBCT-ND - Cut Tape (CT) LM4871MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4871MX/NOPB |
Description | IC AMP CLASS AB MONO 3W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4871MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 3Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.27200 | ¥112.72 |
25 | ¥10.63320 | ¥265.83 |
100 | ¥9.05950 | ¥905.95 |
250 | ¥8.50636 | ¥2,126.59 |
500 | ¥7.44318 | ¥3,721.59 |
1,000 | ¥6.16721 | ¥6,167.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.74187 | ¥14,354.67 |
5,000 | ¥5.52922 | ¥27,646.10 |
12,500 | ¥5.31656 | ¥66,457.00 |