Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,229 In Stock | 1 : ¥31.94000 Cut Tape (CT) 1,000 : ¥14.90080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo, 2.1) or 4-Channel (Quad) | 21W x 2 @ 8Ohm | 8V ~ 26V | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | Surface Mount | 0°C ~ 85°C (TA) | 48-HTQFP (7x7) | 48-PowerTQFP | ||
991 In Stock | 1 : ¥42.53000 Cut Tape (CT) 2,000 : ¥20.28093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 25W x 2 @ 8Ohm | 3V ~ 3.6V, 8V ~ 26.4V | Depop, Short-Circuit and Thermal Protection | Surface Mount | 0°C ~ 85°C (TA) | 48-HTSSOP | 48-PowerTFSOP (0.240", 6.10mm Width) | ||
2,207 In Stock | 1 : ¥50.33000 Cut Tape (CT) 600 : ¥23.12087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 160W x 1 @ 8Ohm; 80W x 2 @ 4Ohm | 10V ~ 36V | Digital Inputs, Short-Circuit and Thermal Protection, Standby | Surface Mount | -40°C ~ 90°C (TA) | PowerSO-36 | PowerSO-36 Exposed Top Pad | ||
589 In Stock | 1 : ¥62.89000 Cut Tape (CT) 600 : ¥40.96843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 480W x 1 @ 3Ohm; 200W x 2 @ 6Ohm | 10V ~ 60V | Short-Circuit and Thermal Protection, Standby | Surface Mount | 0°C ~ 90°C (TA) | PowerSO-36 Slug Up | 36-PowerBSSOP (0.433", 11.00mm Width) | ||
4,153 In Stock | 1 : ¥34.89000 Cut Tape (CT) 1,000 : ¥25.83010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 41.5W x 2 @ 4Ohm | 8V ~ 26V | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | Surface Mount | 0°C ~ 85°C (TA) | 48-HTQFP (7x7) | 48-PowerTQFP | ||
1,924 In Stock | 1 : ¥44.00000 Cut Tape (CT) 2,000 : ¥22.10388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Class D | 2-Channel (Stereo) | 30W x 2 @ 8Ohm | 4V ~ 26V | Digital Inputs, I2S, Mute, Short-Circuit and Thermal Protection, Undervoltage, Volume Control | Surface Mount | 0°C ~ 85°C (TA) | PG-VQFN-64-6 | 64-VFQFN Exposed Pad |